Phoenix Contact Male 4 way M8, M8, Right Angle, Right Angle to 4 way Straight, Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 281-270
- Mfr. Part No.:
- 1415548
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save $24.60
View bulk pricing optionsSubtotal (1 unit)*
$30.53
(exc. GST)
$33.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $30.53 | - |
| 10 + | $28.07 | $24.60 |
*price indicative
- RS Stock No.:
- 281-270
- Mfr. Part No.:
- 1415548
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14155 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Type A | M8, M8, Right Angle, Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight, Unterminated | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | CHINA RoHS, EAC-RoHS, EU RoHS, IEC 61076-2-104 (M8), REACH SVHC, UL AWM Style 2464/1729 | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14155 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Type A M8, M8, Right Angle, Right Angle | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Type B Straight, Unterminated | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals CHINA RoHS, EAC-RoHS, EU RoHS, IEC 61076-2-104 (M8), REACH SVHC, UL AWM Style 2464/1729 | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is a high-performance cable solution designed to facilitate seamless connectivity in various applications. With a robust construction of PVC and a sleek black finish, this cable is not only durable but also aesthetically pleasing. Engineered for reliability, it features a 4-position angled M8 plug at one end and a free cable end on the other, making it adaptable for a range of installations.
Constructed with a flame resistant material for enhanced safety
Lightweight design facilitating easier handling and installation
Complies with significant safety and environmental standards
Available with various approvals such as UL and cUL for global compatibility
Periodic cable testing enhances reliability in demanding applications
Related links
- Phoenix Contact Male 4 way M8 Right Angle Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M8 Right Angle Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M8 Right Angle Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M8 Right Angle Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M8 Right Angle Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M8 Right Angle Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M12 Right Angle Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M8 Right Angle M8 Straight Actuator/Sensor
