Phoenix Contact Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 794-4373
- Mfr. Part No.:
- 1403958
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save $6.80
View bulk pricing optionsSubtotal (1 unit)*
$38.97
(exc. GST)
$42.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $38.97 | - |
| 10 - 24 | $38.29 | $6.80 |
| 25 - 49 | $36.58 | $59.75 |
| 50 + | $35.22 | $187.50 |
*price indicative
- RS Stock No.:
- 794-4373
- Mfr. Part No.:
- 1403958
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-4P-5.0-600/M12FS HD | |
| Jacket Material | Polypropylene | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| IP Rating | IP65, IP68, IP69K | |
| Standards/Approvals | EN 175301-803, IEC 61076-2-101 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-4P-5.0-600/M12FS HD | ||
Jacket Material Polypropylene | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
IP Rating IP65, IP68, IP69K | ||
Standards/Approvals EN 175301-803, IEC 61076-2-101 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Phoenix Contact A-Coded M12 Sensor/Actuator Cable Assembly with High Grade Steel Knurl
Phoenix Contact 4 and 5 way A-coded M12 sensor/actuator cable assembly with high grade steel knurl and Grey RAL 7035 PP-EPDM cable with a free end, Corrosion resistant stainless steel, easy to clean and contamination can easily be seen due to the light coloured plastic backshell moulding, designed to meet the requirements of the pharmaceutical and food industries and for applications that have demanding hygienic requirements. IP Rated to IP69K, with a current and voltage rating of 4A at 250V and halogen free cable. Available in standard and shielded versions (4 way only), straight or angled design and also with 3 indicator LEDs.
Features & Benefits
Operating temperature range -40 to +105 °C;Conductor cross section 4 or 5 x0.34 mm2;Halogen free cable;A-Coded M12 connector, 5 Metres of free end cable;Brown, white, blue and black wire colours (4 Way);Brown, white, blue, black and grey wire colours (5 Way)
Phoenix Contact Hygienic Environment M12 Connectors
A comprehensive range of Phoenix Contact M12 connector cable assemblies designed for use within food and pharmaceutical industries. A-Coded, with stainless steel fittings for enhanced corrosion resistance and durability.
Note
Stock numbers 794-4386 and 794-4424 have 3 built in indicator LEDs. Stock Numbers 794-4358 and 794-4376 are both shielded variants.
Standards
IEC 61076-2-101
- RS Stock No. 2032827
- Mfr. Part No. 6ES7194-2LH50-1AC0
Each
$44.19
- RS Stock No. 7944409
- Mfr. Part No. 1404051
Each
$41.20
- RS Stock No. 2148018
- Mfr. Part No. Y92E-S08PP4S 5M
Each
$69.49
- RS Stock No. 8566387
- Mfr. Part No. 1567322
Each
$36.58
Related links
- Phoenix Contact Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way M8 to Unterminated 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way M12 5 m
- Phoenix Contact Female 4 way M8 to Unterminated Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 5 m












