Brad from Molex Male 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 752-7417
- Distrelec Article No.:
- 302-96-726
- Mfr. Part No.:
- 1200795027
- Brand:
- Brad from Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$117.15
(exc. GST)
$128.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $117.15 |
| 50 - 99 | $114.15 |
| 100 - 249 | $108.05 |
| 250 + | $105.32 |
*price indicative
- RS Stock No.:
- 752-7417
- Distrelec Article No.:
- 302-96-726
- Mfr. Part No.:
- 1200795027
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | Ultra-Lock | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Connector Type B | Unterminated | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Series Ultra-Lock | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Connector Type B Unterminated | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Brad® Ultra-Lock® M12 Single Ended Male Cordsets
Brad® Ultra-Lock® M12 single ended male pigtail cordsets with push-to-lock PUR connectors and gold plated copper alloy contacts. These Brad® Ultra-Lock® M12 single ended male cordsets are available with straight (W04006, W08006) or right angle (W04007) connections with a choice of cable types and cable jackets.
Push-to-Lock mechanism for reliable connection
Positive locking for performance in high vibration environment
Sealing design enabling wash-down and use in temporary submersion applications
3,4 and 5 pole versions are intermatable
IP67, NEMA 6 rated
BRAD - M12
Note
Cable Types:
W0xxxxP03xxxx: Black PUR/PVC cable jacket, 0.34mm2 PVC conductors, 300V, 80°C
W0xxxxE03xxxx: Yellow PVC jacket 0.34mm2 PVC conductors, 300V, 80C, UL AWM 2464
W0xxxxH08xxxx: Black PUR jacket, 0.25mm2, PVC conductors, 300V, 80°C, Low Smoke/Zero Halogen (LS0H), UL AWM 2119
W0xxxxP45xxxx: Black PUR jacket, shielded
W0xxxxP03xxxx: Black PUR/PVC cable jacket, 0.34mm2 PVC conductors, 300V, 80°C
W0xxxxE03xxxx: Yellow PVC jacket 0.34mm2 PVC conductors, 300V, 80C, UL AWM 2464
W0xxxxH08xxxx: Black PUR jacket, 0.25mm2, PVC conductors, 300V, 80°C, Low Smoke/Zero Halogen (LS0H), UL AWM 2119
W0xxxxP45xxxx: Black PUR jacket, shielded
Standards
CSA File No: LR6837 (3,4 and 5 pole versions)
Related links
- Brad from Molex Male 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Male 8 way M12 2 m
- Brad from Molex Female 8 way Straight to 5 way Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Male 4 way Straight to 8 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Male 3 way M12 to Male 3 way Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Male 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 5 m
