Brad from Molex Male 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 224-3226
- Mfr. Part No.:
- 1200270105
- Brand:
- Brad from Molex
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$49.36
(exc. GST)
$54.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 11 December 2026
- Plus 24 unit(s) shipping from 28 May 2027
- Plus 24 unit(s) shipping from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $49.36 | - |
| 5 + | $44.46 | 9% |
*price indicative
- RS Stock No.:
- 224-3226
- Mfr. Part No.:
- 1200270105
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 120027 | |
| Cable Length | 5m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Type A | M8 | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Connector Gender B | Male | |
| Number of Contacts B | 3 | |
| Voltage | 60V | |
| Standards/Approvals | UL E152210 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Series 120027 | ||
Cable Length 5m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Type A M8 | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Connector Gender B Male | ||
Number of Contacts B 3 | ||
Voltage 60V | ||
Standards/Approvals UL E152210 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex 120027,nano-change(M8) single-ended cordset. It has a 3 poles, with male (straight) to pigtail. Diameter is 0.25mm² of PVC cable.
Length 5m
EU RoHS, REACH SVHC, & Low-Halogen
IP Rating IP67
Related links
- Brad from Molex Female 4 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Female 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Male 3 way M12 to Male 3 way Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Female 3 way M12 5 m
- Brad from Molex Female 3 way M12 to Male 3 way Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Male 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 1 m
- Brad from Molex Male 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 1 m
