Baumer CAM Cable, 5 Cores, 0.34 mm² CSA, Unscreened, 5 m, Black PUR Sheath
- RS Stock No.:
- 726-397
- Mfr. Part No.:
- CAM12.A5-11230352
- Brand:
- Baumer
Get a bulk buy discount
Add 10 more to save $82.50
View bulk pricing optionsSubtotal (1 unit)*
$84.96
(exc. GST)
$93.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $84.96 | - |
| 10 + | $76.71 | $82.50 |
*price indicative
- RS Stock No.:
- 726-397
- Mfr. Part No.:
- CAM12.A5-11230352
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Cable | |
| Series | CAM | |
| Number of Cores | 5 | |
| Sub Type | Cable | |
| Cross Sectional Area | 0.34mm² | |
| Conductor Material | Bare Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 5m | |
| Outside Diameter | 5.6mm | |
| Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Copper | |
| Standards/Approvals | cULUS | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Cable | ||
Series CAM | ||
Number of Cores 5 | ||
Sub Type Cable | ||
Cross Sectional Area 0.34mm² | ||
Conductor Material Bare Copper | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Cable Length 5m | ||
Outside Diameter 5.6mm | ||
Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Copper | ||
Standards/Approvals cULUS | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- CZ
The Baumer Supply Cable is designed for demanding applications, featuring a 500 cm length with a 5-pole M12 female connector. This cable is shielded for added protection and is Ideal for use in robotics and drag chain systems with its flexibility and durability.
Drag chain capable with torsion stress of ± 30°/m
Operating temperature range from -40°C to +80°C for fixed installations
Good chemical and oil resistance according to DIN EN 60811-404 standards
Related links
- Baumer CAM Cable 0.34 mm² CSA 500 cm, Black Polyurethane Sheath
- Baumer CAM Cable 0.34 mm² CSA 500 cm, Black Polyurethane Sheath
- Baumer CAM Cable 0.34 mm² CSA 500 cm, Blue Thermoplastic Elastomer Sheath
- Baumer CAM Cable 0.25 mm² CSA 200 cm, Black Polyurethane Sheath
- Baumer CAM Cable 0.25 mm² CSA 500 cm, Black Polyurethane Sheath
- Baumer CAM Cable 0.25 mm² CSA 500 cm, Black Polyurethane Sheath
- Baumer CAM Cable 0.34 mm² CSA 200 cm, Black Polyurethane Sheath
- Baumer CAM Cable 0.25 mm² CSA 200 cm, Black Polyurethane Sheath
