Brad from Molex Female 5 way Straight to Unterminated 5 way Free End Sensor Actuator Cable, 10 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$163.02

(exc. GST)

$179.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 198 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$163.02
15 - 49$161.62
50 +$156.90

*price indicative

RS Stock No.:
751-9065
Distrelec Article No.:
302-89-387
Mfr. Part No.:
1200060649
Brand:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Series

Micro-Change

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane

Cable Length

10m

Jacket Colour

Black

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

5

Connector Gender B

Unterminated

Connector Type B

Free End

Number of Contacts B

5

Voltage

250V

IP Rating

IP67

Standards/Approvals

RoHS

Coding

A

Brad from Molex Straight Female M12 to Free End Sensor Actuator Cable, 10m Length - Micro-Change Series - 1200060649


Use this Brad from Molex cable for quick and easy communication between your equipment and its sensors. It has an M12 connector on one end of its 10m length and it's unterminated with loose wires on the other. This gives you the freedom to either cut it to your desired length and extend an existing connection line or terminate it with an adapter of your choice. Polyurethane (PUR) connector housing provides effective insulation, protecting you from electrical hazards. You'll find this sensor actuator cable commonly used in manufacturing plants.

• Wide operating temperature range of -20°C to +80°C for use in demanding environments

• Compact cable diameter of 5.7mm for neat installation

• Threaded coupling style is quick and easy, eliminating the need for complex tooling

• Light weight of 510g so it's easy to handle

Applications


• Marine industries

• Gas plants

• Process control and automation

Can this cable's connector cope with oxidation?


All metal parts of this cable's connector are plated with protective materials. The gold plating on its mating parts and nickel plating on its coupling nut provides effective protection from oxidation and resultant rust, extending the lifespan of the cable.

Brad® Micro-Change® M12 A-Code Single Ended Female Cordsets


Brad® Micro-Change® single ended pigtail female cordsets with M12 single keyways (A-Coding), PUR connector body and gold plated copper contacts. These Brad® Micro-Change® M12 single ended female cordsets are available with straight or right angle connector configurations with a variety of cable types.

IEC compliant M12 cordset assembly

IP67, NEMA 6 rated for harsh environments

Anti-vibration feature

3, 4 and 5 pole versions are intermatable

BRAD - M12


Note

Cable Types:
80xxxxxE03xxxx: Black PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C, UL AWM 2464
80xxxxxP03xxxx: Black PUR/PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C
80xxxxxH08xxxx: Black PUR jacket, 0.25mm2 PVC conductors, 300V, 80°C, Low smoke/zero halogen (LSOH), UL AWM 21198
80xxxxxH09xxxx: Black PUR jacket, 0.34mm2 PVC conductors, 300V, 80°C, Low smoke/zero halogen (LSOH), UL AWM 21198
Configuration:
803000, 804000, 805000, 80800: Female Straight
803001, 804001, 805001, 808001: Female Right Angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy