Brad from Molex Female 5 way M8 to 5 way Free End Sensor Actuator Cable, 10 m
- RS Stock No.:
- 224-3336
- Distrelec Article No.:
- 303-66-131
- Mfr. Part No.:
- 1200868180
- Brand:
- Brad from Molex
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $78.85
View bulk pricing optionsSubtotal (1 unit)*
$157.53
(exc. GST)
$173.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $157.53 | - |
| 5 + | $141.76 | $78.85 |
*price indicative
- RS Stock No.:
- 224-3336
- Distrelec Article No.:
- 303-66-131
- Mfr. Part No.:
- 1200868180
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | 120086 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | M8 | |
| Number of Contacts B | 5 | |
| Connector Type B | Free End | |
| Voltage | 30V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series 120086 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A M8 | ||
Number of Contacts B 5 | ||
Connector Type B Free End | ||
Voltage 30V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex 120086,female plug M8, 90° angled. Number of poles are 5 and length of cable is 5m.
EU RoHS, REACH SVHC, & Low-Halogen
Length 10m
Related links
- Brad from Molex Female 5 way Straight to Unterminated 5 way Free End Sensor Actuator Cable, 10 m
- Brad from Molex Female 5 way Right Angle to Unterminated 5 way Free End Sensor Actuator Cable, 10 m
- Brad from Molex Female 3 way M8 to Unterminated 3 way Free End Sensor Actuator Cable, 10 m
- Brad from Molex Female 34 way M12 10 m
- Brad from Molex Female 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 10 m
- Brad from Molex Female M12 10 m
- Brad from Molex Female 4 way Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way M8 to Unterminated 4 way Free End Sensor Actuator Cable, 10 m
