binder Male 4 way Snap-In to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 734-5293
- Mfr. Part No.:
- 79-9003-12-04
- Brand:
- binder
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$28.44
(exc. GST)
$31.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $28.44 |
| 50 - 99 | $27.96 |
| 100 - 249 | $26.72 |
| 250 + | $25.73 |
*price indicative
- RS Stock No.:
- 734-5293
- Mfr. Part No.:
- 79-9003-12-04
- Brand:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Type A | Snap-In | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP40 | |
| Standards/Approvals | 2011/65/EU (EN 50581:2012), 2014/35/EU (EN 60204-1:2018, EN 60529:1991) | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Type A Snap-In | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP40 | ||
Standards/Approvals 2011/65/EU (EN 50581:2012), 2014/35/EU (EN 60204-1:2018, EN 60529:1991) | ||
Binder Series 709 Subminiature Connectors, Over-moulded, Snap-in
Binder Series 709 connectors are single-ended cordsets with a PUR overmolded version of the Series 719 connectors. These connectors are environmentally protected to IP40 when mated. The Series 709 connectors are Compact in size with only 9mm O.D. and the cordsets have standard cable lengths of 2 and 5 meters and the connectors are mating compatible with Binder Series 719.
Snap locking
Plastic connector Shell
IP40 rated when mated
Rated at 3A
Gold contact plating
Binder 709 Series Connectors
Related links
- binder Male 4 way M9 to Unterminated Sensor Actuator Cable, 2 m
- binder Male 4 way Right Angle to Female Straight Sensor Actuator Cable, 2 m
- binder Male 4 way Straight to Female Straight Sensor Actuator Cable, 2 m
- binder Male 4 way M12 2 m
- binder Female 4 way M9 to Unterminated Sensor Actuator Cable, 2 m
- binder Male 4 way Straight to 34 way Unterminated Sensor Actuator Cable, 5 m
- binder Male 4 way M8 to Female 34 way M8 Sensor Actuator Cable, 5 m
- binder Male 4 way M8 to Female 34 way Unterminated Sensor Actuator Cable, 5 m
