binder Female 4 way Snap-In Female Connector to Unterminated Sensor Actuator Cable, 2 m

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$24.28

(exc. GST)

$26.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$24.28-
50 - 99$23.991%
100 - 249$23.254%
250 - 499$22.646%
500 +$22.258%

*price indicative

Packaging Options:
RS Stock No.:
734-5303
Mfr. Part No.:
77-7096-0000-10004-0200
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Product Type

Sensor Actuator Cable

Series

Snap-In IP40 709

Cable Length

2m

Jacket Colour

Black

Jacket Material

PVC

Number of Contacts A

4

Connector Type A

Snap-In Female Connector

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

60V

Standards/Approvals

2011/65/EU (EN 50581:2012), 2014/35/EU (EN 60204-1:2018, EN 60529:1991)

IP Rating

IP40

COO (Country of Origin):
DE

Binder Series 709 Subminiature Connectors, Over-moulded, Snap-in


Binder Series 709 connectors are single-ended cordsets with a PUR overmolded version of the Series 719 connectors. These connectors are environmentally protected to IP40 when mated. The Series 709 connectors are Compact in size with only 9mm O.D. and the cordsets have standard cable lengths of 2 and 5 meters and the connectors are mating compatible with Binder Series 719.

Snap locking

Plastic connector Shell

IP40 rated when mated

Rated at 3A

Gold contact plating

Binder 709 Series Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy