binder Female 3 way Snap-in 9mm to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 734-5300
- Distrelec Article No.:
- 303-90-141
- Mfr. Part No.:
- 77-7096-0000-10003-0200
- Brand:
- binder
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 734-5300
- Distrelec Article No.:
- 303-90-141
- Mfr. Part No.:
- 77-7096-0000-10003-0200
- Brand:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Series | 79-9002-12-03 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyamide | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Connector Type A | Snap-in 9mm | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | No | |
| IP Rating | IP40 | |
| Select all | ||
|---|---|---|
Brand binder | ||
Series 79-9002-12-03 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyamide | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Connector Type A Snap-in 9mm | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
Standards/Approvals No | ||
IP Rating IP40 | ||
Binder Series 709 Subminiature Connectors, Over-moulded, Snap-in
Binder Series 709 connectors are single-ended cordsets with a PUR overmolded version of the Series 719 connectors. These connectors are environmentally protected to IP40 when mated. The Series 709 connectors are compact in size with only 9mm O.D. and the cordsets have standard cable lengths of 2 and 5 meters and the connectors are mating compatible with Binder Series 719.
Snap locking
Plastic connector shell
IP40 rated when mated
Rated at 3A
Gold contact plating
Binder 709 Series Connectors
Related links
- binder Female 5 way Snap-In to Unterminated Sensor Actuator Cable, 2 m
- binder Female 4 way Snap-In Female Connector to Unterminated Sensor Actuator Cable, 2 m
- binder Female 3 way M9 to Unterminated Sensor Actuator Cable, 2 m
- binder Female 3 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- binder Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- binder Female 3 way Straight to Male Straight Sensor Actuator Cable, 2 m
- binder Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- binder Female 3 way Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
