binder Sensor Actuator Cable, 5 Cores, 0.25 mm² CSA
- RS Stock No.:
- 734-5290
- Mfr. Part No.:
- 79-9005-12-05
- Brand:
- binder
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 734-5290
- Mfr. Part No.:
- 79-9005-12-05
- Brand:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Sensor Actuator Cable | |
| Number of Cores | 5 | |
| Cross Sectional Area | 0.25 mm² | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Sensor Actuator Cable | ||
Number of Cores 5 | ||
Cross Sectional Area 0.25 mm² | ||
- COO (Country of Origin):
- DE
Binder Series 709 Subminiature Connectors, Over-moulded, Snap-in
Binder Series 709 connectors are single-ended cordsets with a PUR overmolded version of the Series 719 connectors. These connectors are environmentally protected to IP40 when mated. The Series 709 connectors are Compact in size with only 9mm O.D. and the cordsets have standard cable lengths of 2 and 5 meters and the connectors are mating compatible with Binder Series 719.
Snap locking
Plastic connector Shell
IP40 rated when mated
Rated at 3A
Gold contact plating
Binder 709 Series Connectors
Related links
- Leuze KD Series Cable 0.25 mm² CSA 10000 mm, Black Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25 mm² CSA 24 AWG Silver Grey Polyurethane Sheath
- Baumer CAM Cable 0.25 mm² CSA 200 cm, Black Polyurethane Sheath
- Baumer CAM Cable 0.25 mm² CSA 500 cm, Black Polyurethane Sheath
- Baumer CAM Cable 0.25 mm² CSA 200 cm, Black Polyurethane Sheath
- Igus chainflex CFBUS.PVC Data Cable 0.25 mm² CSA 24 AWG, Screened
- Baumer CAM Cable 0.25 mm² CSA 500 cm, Black Polyurethane Sheath
- Baumer CAM Cable 0.25 mm² CSA 200 cm, Black Polyurethane Sheath
