ABB Female 8 way M12 Female to Unterminated Free End Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

$169.82

(exc. GST)

$186.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$169.82

*price indicative

RS Stock No.:
733-2506
Mfr. Part No.:
2TLA020056R4000 M12-C103
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Series

Pluto

Product Type

Sensor Actuator Cable

Cable Length

10m

Jacket Material

PVC

Jacket Colour

Black

Connector Gender A

Female

Connector Type A

M12 Female

Number of Contacts A

8

Connector Gender B

Unterminated

Connector Type B

Free End

Voltage

24V

IP Rating

IP40

Standards/Approvals

category 4, EN 50178, EN 61496-1, EN 61508, EN 954-1, EN ISO 13849-1, EN ISO 574, EN ISO 60204-1, EN ISO 62061, PL e, SIL 3, TÜV Rheinnd, Typ4, Typlllc

ABB Pluto Series Sensor Actuator Cable, 10m Cable Length, Black Jacket - 2TLA020056R4000 M12-C103


This sensor actuator cable connects field sensors and actuators within industrial control systems, providing a 24V Interface for automation equipment. It features an M12 female connector at one end and an unterminated free end at the other, supplied as a 10 m black PVC-sheathed lead. The cable is intended for safety-related installations where adherence to recognised functional-safety criteria is required.

Features and Benefits:


• Eight contacts enable multi-channel signal distribution and control
• PVC jacket in black offers Durable insulation and abrasion resistance
• IP40 protection supports indoor cabinet and panel routing
• Female M12 connector provides secure plug-in connection
• Free unterminated end allows direct integration with bespoke terminations
• Rated for 24V operation to match common sensor and actuator voltages

Applications


• Suitable for wiring safety sensors to control relays in manufacturing lines
• Ideal for connecting actuators in assembly automation cells
• Used for sensor cabling inside control cabinets and machine enclosures
• Can be used for retrofit installations requiring custom termination
• Used with safety circuits requiring high-category performance

What contact configuration does it use and how does that aid signal routing?


It has eight individual contacts, enabling separate power and multiple signal lines to be carried within a single Multicore lead for organised wiring of complex sensor arrays.

How does the cable suit functional-safety systems?


The cable is specified to meet high-level safety categories and standards such as category 4 and PL e, which align with demanding safety architectures in machinery safety design.

What environmental locations is the cable designed for?


The construction and IP40 rating make it appropriate for protected indoor environments such as control rooms and machine enclosures rather than exposed external installations.

How can the unterminated end be utilised by installers?


The free end permits bespoke termination to Terminal blocks, custom connectors, or direct soldering, allowing adaptation to specific panel layouts and connection schemes.

Note

Unused ports on the Tina 4A and 8A must be blanked by using a Tina 1A blanking plug.

Approvals

UL, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy