binder Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$34.25

(exc. GST)

$37.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$34.25-
50 - 99$33.841%
100 - 249$32.614%
250 +$31.338%

*price indicative

RS Stock No.:
706-7401
Distrelec Article No.:
144-57-206
Mfr. Part No.:
09-3432-00-04
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Product Type

Sensor Actuator Cable

Cable Length

200mm

Jacket Colour

Black

Jacket Material

Polyamide

Connector Gender A

Female

Number of Contacts A

4

Connector Type A

M12

Connector Gender B

Unterminated

Connector Type B

Free End

Voltage

250V

Standards/Approvals

DIN 47250-6, DIN VDE 0619, IEEE 802.3

IP Rating

IP68

COO (Country of Origin):
DE

M12 female sockets with wires


M12 panel mount connectors with a free end set of wires for self termination to your desired application, presented in a variety of panel mount entry types PG9 and M16, with a selection of contact configurations and cable lengths.

Screw locking system

A-Coded

IP68

Non-shielded

Gold contact plating

Approvals

cRUus

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy