binder Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- RS Stock No.:
- 706-7811
- Distrelec Article No.:
- 144-76-143
- Mfr. Part No.:
- 09-3458-00-05
- Brand:
- binder
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$49.01
(exc. GST)
$53.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 46 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $49.01 | - |
| 50 - 99 | $47.78 | 2% |
| 100 + | $46.57 | 4% |
*price indicative
- RS Stock No.:
- 706-7811
- Distrelec Article No.:
- 144-76-143
- Mfr. Part No.:
- 09-3458-00-05
- Brand:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 200mm | |
| Jacket Material | Polyamide | |
| Number of Contacts A | 5 | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 125V | |
| IP Rating | IP68 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 200mm | ||
Jacket Material Polyamide | ||
Number of Contacts A 5 | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 125V | ||
IP Rating IP68 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
M12 female socket, flange
With wires
Screw locking system
A-Coded
Related links
- binder Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- binder Female 5 way M12 to Unterminated Sensor Actuator Cable, 200 mm
- binder Male 5 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- binder Male 4 way M12 to Unterminated 5 way Free End Sensor Actuator Cable, 200 mm
- binder Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- binder Female 5 way M12 5 m
- binder Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- binder Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
