binder Male 5 way M12 to Free End Sensor Actuator Cable, 200 mm
- RS Stock No.:
- 706-7634
- Distrelec Article No.:
- 144-57-164
- Mfr. Part No.:
- 09-3431-116-04
- Brand:
- binder
Get a bulk buy discount
Add 50 more to save $30.00
View bulk pricing optionsSubtotal (1 unit)*
$34.34
(exc. GST)
$37.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 127 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $34.34 | - |
| 50 - 99 | $33.74 | $30.00 |
| 100 - 249 | $32.52 | $182.00 |
| 250 + | $31.86 | $620.00 |
*price indicative
- RS Stock No.:
- 706-7634
- Distrelec Article No.:
- 144-57-164
- Mfr. Part No.:
- 09-3431-116-04
- Brand:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Sensor Actuator Cable | |
| Series | 763 | |
| Jacket Material | Polyamide | |
| Jacket Colour | Black | |
| Cable Length | 200mm | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | M12 | |
| Connector Type B | Free End | |
| Voltage | 250V | |
| IP Rating | IP68 | |
| Standards/Approvals | DIN 47250-6, DIN VDE 0619, IEEE 802.3 | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Sensor Actuator Cable | ||
Series 763 | ||
Jacket Material Polyamide | ||
Jacket Colour Black | ||
Cable Length 200mm | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A M12 | ||
Connector Type B Free End | ||
Voltage 250V | ||
IP Rating IP68 | ||
Standards/Approvals DIN 47250-6, DIN VDE 0619, IEEE 802.3 | ||
- COO (Country of Origin):
- DE
M12 male sockets front fastened, with wires
Screw locking system
A-Coded
Related links
- binder Male 4 way M12 to Unterminated 5 way Free End Sensor Actuator Cable, 200 mm
- binder Male 4 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- binder Male 5 way M12 to Free End Sensor Actuator Cable, 200 mm
- binder Male 5 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- binder Male 5 way M12 to Unterminated Sensor Actuator Cable, 200 mm
- binder Male 12 way M12 to Unterminated Sensor Actuator Cable, 200 mm
- binder Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- binder Male 8 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
