Telemecanique Sensors Female 4 way M8 to Sensor Actuator Cable, 10 m
- RS Stock No.:
- 695-6928
- Mfr. Part No.:
- XZCP0941L10
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$49.91
(exc. GST)
$54.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.91 |
*price indicative
- RS Stock No.:
- 695-6928
- Mfr. Part No.:
- XZCP0941L10
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Series | General Purpose | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR | |
| Cable Length | 10m | |
| Connector Type A | M8 | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Voltage | 75V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Series General Purpose | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR | ||
Cable Length 10m | ||
Connector Type A M8 | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Voltage 75V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CZ
Straight Cable Assembly
Range of straight cable assemblies for use with Schneider sensors.
Related links
- Telemecanique Sensors Female 4 way M8 to Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 4 way M12 to 4 way Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 4 way M12 to Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 4 way M12 to 4 way M12 Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 4 way Right Angle to 4 way Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
