Telemecanique Sensors Female 4 way M12 to Sensor Actuator Cable, 10 m
- RS Stock No.:
- 220-1011
- Mfr. Part No.:
- XGSZ09L10
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$151.98
(exc. GST)
$167.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $151.98 |
*price indicative
- RS Stock No.:
- 220-1011
- Mfr. Part No.:
- XGSZ09L10
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Series | XGSZ | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Voltage | 24V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Series XGSZ | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Voltage 24V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Schneider Electric Connection accessories, pre-wired M12 female connector.
IP degree of protection - IP67
Toxic heavy metal free
Mercury free
Related links
- Telemecanique Sensors Female 4 way M12 to 4 way M12 Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 4 way M12 to 4 way Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 4 way M8 to Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 4 way Right Angle to 4 way Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 4 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 10 m
