Phoenix Contact Male 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 648-5312
- Distrelec Article No.:
- 304-23-230
- Mfr. Part No.:
- 1681839
- Brand:
- Phoenix Contact
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$32.82
(exc. GST)
$36.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $32.82 | - |
| 50 - 99 | $32.01 | 2% |
| 100 - 249 | $30.19 | 8% |
| 250 + | $29.54 | 9% |
*price indicative
- RS Stock No.:
- 648-5312
- Distrelec Article No.:
- 304-23-230
- Mfr. Part No.:
- 1681839
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-4P-M 8MR/5.0-PUR | |
| Cable Length | 5m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | Right Angle | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | cULus, GOST, M8 plug in connector IEC 61076 2 104 | |
| IP Rating | IP65, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-4P-M 8MR/5.0-PUR | ||
Cable Length 5m | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A Right Angle | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals cULus, GOST, M8 plug in connector IEC 61076 2 104 | ||
IP Rating IP65, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- DE
M8 Sensor / Actuator Cable, with Open Cable End
For mounting with a connector from the SACC range
Related links
- Phoenix Contact Male 4 way Right Angle to Unterminated 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 5 m
