Telemecanique Sensors Female 3 way M8, Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 612-2213
- Mfr. Part No.:
- XZCP0266L5
- Brand:
- Telemecanique Sensors
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$73.76
(exc. GST)
$81.14
(inc. GST)
- RS Stock No.:
- 612-2213
- Mfr. Part No.:
- XZCP0266L5
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Sensor Actuator Cable | |
| Series | General Purpose | |
| Jacket Material | PUR | |
| Cable Length | 5m | |
| Number of Contacts A | 3 | |
| Connector Type A | M8, Right Angle | |
| Connector Gender A | Female | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 60V ac, 75V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Sensor Actuator Cable | ||
Series General Purpose | ||
Jacket Material PUR | ||
Cable Length 5m | ||
Number of Contacts A 3 | ||
Connector Type A M8, Right Angle | ||
Connector Gender A Female | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 60V ac, 75V ac | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Osisonic Accessories
Accessories for use with Telemecanique Osisonic Ultrasonic Sensors
OsiSense
Osisense ultrasonic sensors are ideal for use in many applications as detection of any material including metal, plastic, liquid and any colour is possible, the main types of applications are:
Food and Beverage processing.
Packaging.
Automobile industry.
Related links
- Telemecanique Sensors Female 3 way M8 5 m
- Telemecanique Sensors Female 3 way Straight to Unterminated 3 way Free End Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 3 way Right Angle to Unterminated 3 way Free End Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 3 way 7/8 In Circular 5 m
- Telemecanique Sensors Female 3 way M8 5 m
- Telemecanique Sensors Female 3 way Straight Female to Female Free End Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 3 way M8 5 m

