Telemecanique Sensors Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$99.67

(exc. GST)

$109.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.67

*price indicative

RS Stock No.:
220-1137
Mfr. Part No.:
XZCP1670L5
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Series

XZ

Product Type

Sensor Actuator Cable

Jacket Material

PUR

Cable Length

5m

Connector Type A

Straight

Number of Contacts A

3

Connector Gender A

Female

Connector Gender B

Unterminated

Connector Type B

Free End

Voltage

250V

Standards/Approvals

cULus

IP Rating

IP67

COO (Country of Origin):
CZ
The Schneider Electric Cabling accessory, pre-wired connectors XZ, having straight female - 7/8"16 UN type connector with 3 pins.

IP degree of protection - IP67

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy