Telemecanique Sensors Female 3 way M8, Right Angle to 3 way Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$95.88

(exc. GST)

$105.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$95.88

*price indicative

RS Stock No.:
220-1128
Mfr. Part No.:
XZCP0366L5
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Series

XZ

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Material

PUR

Connector Type A

M8, Right Angle

Connector Gender A

Female

Number of Contacts A

3

Number of Contacts B

3

Voltage

30V

IP Rating

IP65, IP67

Standards/Approvals

cULus

COO (Country of Origin):
CZ
The Schneider Electric pre-wired connectors XZ, having elbowed female connector with 3 pins.

IP degree of protection IP65, IP67

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy