binder Female 3 way M8, Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 291-5724
- Mfr. Part No.:
- 79 3414 15 03
- Brand:
- binder
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$34.38
(exc. GST)
$37.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $34.38 |
| 50 - 99 | $33.95 |
| 100 - 249 | $32.72 |
| 250 + | $31.45 |
*price indicative
- RS Stock No.:
- 291-5724
- Mfr. Part No.:
- 79 3414 15 03
- Brand:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Sensor Actuator Cable | |
| Series | 718 | |
| Cable Length | 5m | |
| Jacket Material | PUR, PVC | |
| Jacket Colour | Black | |
| Connector Type A | M8, Right Angle | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 60V | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | IEC 60512 5, DIN EN 50044, IEC 60512 3, IEC 60512 6, IEC 60512 2, IEC 60529, IEC 60664 1 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Sensor Actuator Cable | ||
Series 718 | ||
Cable Length 5m | ||
Jacket Material PUR, PVC | ||
Jacket Colour Black | ||
Connector Type A M8, Right Angle | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 60V | ||
IP Rating IP67, IP65 | ||
Standards/Approvals IEC 60512 5, DIN EN 50044, IEC 60512 3, IEC 60512 6, IEC 60512 2, IEC 60529, IEC 60664 1 | ||
Coding A | ||
- COO (Country of Origin):
- DE
8mm female cable connector, series 718
A series of M8 Binder female connector socket cables. With both straight and right angle versions available, you are sure to find one suited to your application. All models are highly reliable and excellent quality.
Features & Benefits
• Non-terminated ends
• Each socket has 4 poles
• Moulded leads
• Convenient snap-in version
Related links
- binder Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- binder Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- binder Female 3 way M8 5 m
- binder Female 3 way Straight to Unterminated Sensor Actuator Cable, 5 m
- binder Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- binder Male 3 way Right Angle to Female Unterminated Sensor Actuator Cable, 5 m
- binder Female 3 way M8 to 34 way Free End Sensor Actuator Cable, 5 m
- binder Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
