binder Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$33.21

(exc. GST)

$36.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
  • Plus 40 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$33.21-
50 - 99$32.801%
100 - 249$31.594%
250 +$30.368%

*price indicative

RS Stock No.:
291-5702
Mfr. Part No.:
79 3414 05 03
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Product Type

Sensor Actuator Cable

Series

718

Jacket Colour

Black

Jacket Material

PUR

Cable Length

5m

Connector Type A

Right Angle

Connector Gender A

Female

Number of Contacts A

3

Connector Gender B

Unterminated

Connector Type B

Free End

Voltage

60V

Standards/Approvals

No

IP Rating

IP65, IP67

Coding

A

COO (Country of Origin):
DE

8mm female cable connector, series 718


A series of M8 Binder female connector socket cables. With both straight and right angle versions available, you are sure to find one suited to your application. All models are highly reliable and excellent quality.

Features & Benefits

• Non-terminated ends

• Each socket has 4 poles

• Moulded leads

• Convenient snap-in version

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy