SICK Female 8 way M12, Straight to Unterminated Free Cable End Connector Cable, 10 m

Subtotal (1 unit)*

$94.74

(exc. GST)

$104.21

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$94.74

*price indicative

RS Stock No.:
285-9451
Mfr. Part No.:
DOL-127SG10ME25KM0
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

DOL

Product Type

Connector Cable

Jacket Colour

Black

Cable Length

10m

Jacket Material

PUR

Connector Type A

M12, Straight

Connector Gender A

Female

Number of Contacts A

8

Connector Type B

Free Cable End

Connector Gender B

Unterminated

Voltage

30V

IP Rating

IP65, IP67

Standards/Approvals

UL

COO (Country of Origin):
CZ

Sick DOL Series Connector and Cable, 10m Cable Length, 8 Contacts - DOL-127SG10ME25KM0


This connector and cable assembly provides a waterproof connection for sensors and actuators in industrial automation. It combines a straight 8-contact female M12 head with a 10m free cable end, offering a robust Interface for signal transmission in machinery and plant installations where flexible routing and environmental resistance are required.

Features & Benefits


• IP65 and IP67 rating for reliable protection in wet environments
• Polyurethane jacket offering halogen-free abrasion resistance
• Shielded 7-wire design for improved noise immunity
• Reference voltage limit 30V supporting low-voltage sensor circuits
• 2A current-carrying capability for typical sensor loads
• Flexible temperature range down to −25°C for mobile use

Applications


• Suitable for connecting proximity sensors in conveyor systems
• Ideal for linking actuators on robotic arms with moving drag chains
• used with distributed I/O modules in factory automation cabinets
• Can be used for temporary wiring during machine commissioning
• Suitable for outdoor sensor arrays exposed to moisture

What cable construction ensures longevity in motion applications?


The cable uses a halogen-free PUR jacket and flexible conductor assembly designed for more than 2,000,000 bending cycles and operation in drag chains to resist wear during repeated movement.

How is electrical interference minimised when installed near motors?


The assembly is electrically shielded, with separate conductor shielding to reduce electromagnetic disturbance for reliable sensor signalling.

What temperatures can the assembly withstand when stationary?


In a fixed installation the cable tolerates temperatures from −50°C up to +80°C, covering cold storage and high-temperature industrial sites.

What mechanical installation limits apply for dynamic routing?


For flexible use maintain a bending radius greater than 10x the 6mm cable diameter and limit acceleration to ≤5 m/s² with traversing speeds up to 3.3 m/s.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy