SICK Female 12 way M12, Right Angle to Unterminated 12 way Free Cable End Connector Cable, 5 m

Subtotal (1 unit)*

$229.30

(exc. GST)

$252.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$229.30

*price indicative

RS Stock No.:
285-1180
Mfr. Part No.:
DOL-1212-W05MA
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

DOL

Cable Length

5m

Jacket Colour

Grey

Jacket Material

PUR

Connector Type A

M12, Right Angle

Number of Contacts A

12

Connector Gender A

Female

Number of Contacts B

12

Connector Type B

Free Cable End

Connector Gender B

Unterminated

IP Rating

IP67

Standards/Approvals

UL

COO (Country of Origin):
DE

Overview


Connecting Cable is equipped with a female connector at Head A featuring M12 specifications with a 12 pin, angled design. Head B is designed with flying leads, offering flexibility in connection options.

With a diameter of 5 mm and a conductor cross section of 0.14mm². It is a specially designed as a sensor and actuator cable which offering an IP67 enclosure rating for protection against dust and water.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy