SICK Female 8 way M12, Right Angle to Male 3 way Unterminated Connector Cable, 10 m

Subtotal (1 unit)*

$325.72

(exc. GST)

$358.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$325.72

*price indicative

RS Stock No.:
285-9221
Mfr. Part No.:
YG2A68-100XXXXLECX
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

YG2A68

Product Type

Connector Cable

Cable Length

10m

Jacket Colour

Black

Jacket Material

PUR

Number of Contacts A

8

Connector Type A

M12, Right Angle

Connector Gender A

Female

Number of Contacts B

3

Connector Gender B

Male

Connector Type B

Unterminated

IP Rating

IP67

Standards/Approvals

CE, Horizontal flame test/CSA FT2 / IEC 60332-1, IEC 60332-2-2, UL 1581, UL E335179

COO (Country of Origin):
CZ

Overview


Connection cable with a locking plug connector quick screw connection. It has very good oil and chemical resistance.

-

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy