SICK Female 8 way M12, Right Angle to Male 3 way M8 Connector Cable, 5 m

Subtotal (1 unit)*

$198.04

(exc. GST)

$217.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$198.04

*price indicative

RS Stock No.:
285-1530
Mfr. Part No.:
YG2A68-050XXXXLECX
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

YG2A68

Cable Length

5m

Jacket Material

PUR

Jacket Colour

Black

Connector Type A

M12, Right Angle

Connector Gender A

Female

Number of Contacts A

8

Number of Contacts B

3

Connector Gender B

Male

Connector Type B

M8

IP Rating

IP67

Standards/Approvals

UL

COO (Country of Origin):
CZ

Overview


The connecting cables are designed for reliable and flexible connectivity, featuring a female connector (M12, 8 pin, angled) on one end at Head A and Flying leads on the other end at Head B, providing versatility for various connection configurations. The locking plug connector utilizes a quick screw connection mechanism for easy installation and maintenance. The 5 meter cable offers an 8-wire configuration, utilizing PUR (halogen free) material for enhanced durability.

The black PUR jacket, with a diameter of 7.7 mm, ensures reliable and robust performance. The conductor cross section is 0.25 mm², and the cable is shielded, making it suitable for applications requiring protection against electromagnetic interference. The cable is designed for RS-422 and SSI signal types, catering to specific communication protocols.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy