Amphenol Industrial Female 17 way M12 to Unterminated Sensor Actuator Cable, 2 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$34.86

(exc. GST)

$38.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$34.86
10 - 19$34.56
20 - 49$34.09
50 +$33.34

*price indicative

RS Stock No.:
215-0903
Distrelec Article No.:
301-87-257
Mfr. Part No.:
M12A-17BFFM-SL8D02
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Sensor Actuator Cable

Series

M12A

Jacket Material

PVC

Jacket Colour

Black

Cable Length

2m

Connector Gender A

Female

Connector Type A

M12

Number of Contacts A

17

Connector Type B

Unterminated

Standards/Approvals

No

IP Rating

IP68

Coding

A

COO (Country of Origin):
CN
The Amphenol M12 series A coded sensor connector having nominal voltage of 24V DC and current rating ranges from 1.5 to 28A. It has LED power indicator of green colour and LED functional indicator of yellow colour.

Switching output PNP

Waterproof rating IP68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy