Novotechnik Female 8 way Straight to Straight Sensor Cable, 10 m
- RS Stock No.:
- 285-7453
- Distrelec Article No.:
- 154-51-332
- Mfr. Part No.:
- EEM 33-92 M12-G8P10M
- Brand:
- Novotechnik
Subtotal (1 unit)*
$320.37
(exc. GST)
$352.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $320.37 |
*price indicative
- RS Stock No.:
- 285-7453
- Distrelec Article No.:
- 154-51-332
- Mfr. Part No.:
- EEM 33-92 M12-G8P10M
- Brand:
- Novotechnik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Series | EEM | |
| Product Type | Sensor Cable | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Orange | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 8 | |
| Connector Type B | Straight | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Series EEM | ||
Product Type Sensor Cable | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Jacket Colour Orange | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 8 | ||
Connector Type B Straight | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Cordset, featuring an M12 socket to bare end connection. With 8 conductors and a generous length of 10 meters, this cordset provides versatile connectivity for your applications.
Rated IP67
RoHS compliant
Related links
- Omron Female 8 way M12 Straight Actuator/Sensor Cable, 10 m
- Omron Female 8 way M12 10 m
- SICK Female 8 way M12 10 m
- Phoenix Contact Female 8 way M12 10 m
- Lumberg Automation Female 8 way M12 10 m
- Phoenix Contact Female 8 way M12 10 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 10 m
- Phoenix Contact Female 8 way M12 10 m
