SICK Male 4 way Straight to Free Cable End Connector Cable, 2 m
- RS Stock No.:
- 285-1569
- Mfr. Part No.:
- YM2A14-020VB3XLEAX
- Brand:
- SICK
Subtotal (1 unit)*
$23.03
(exc. GST)
$25.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.03 |
*price indicative
- RS Stock No.:
- 285-1569
- Mfr. Part No.:
- YM2A14-020VB3XLEAX
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YM2A14 | |
| Cable Length | 2m | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type B | Free Cable End | |
| Voltage | 2.5kV | |
| Standards/Approvals | UL | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YM2A14 | ||
Cable Length 2m | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type B Free Cable End | ||
Voltage 2.5kV | ||
Standards/Approvals UL | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
The Connecting cables feature a Male M12, 4 pin, straight, A coded connector as Connection type head A, with a screw connection locking plug. The connectors are constructed from TPU material, presenting a sleek black color. The locking nut, made of zinc die cast and nickel plated for durability, ensures a secure connection with a tightening torque of 0.6 Nm and a width across flats of 13.
The cable is 2 meters long, comprising 4 wires, and is encased in a PVC jacket that is grey in color. With a cable diameter of 5 mm and a conductor cross section of 0.34 mm².
At a glance
-
Your Benefit
Applications
Zones with chemicals
