SICK Male 3 way M8, Straight to Unterminated Free Cable End Connector Cable, 2 m
- RS Stock No.:
- 285-1606
- Mfr. Part No.:
- YM8U13-020VA1XLEAX
- Brand:
- SICK
Subtotal (1 unit)*
$23.33
(exc. GST)
$25.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.33 |
*price indicative
- RS Stock No.:
- 285-1606
- Mfr. Part No.:
- YM8U13-020VA1XLEAX
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YM8U13 | |
| Cable Length | 2m | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Connector Gender A | Male | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 3 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free Cable End | |
| Voltage | 1.5kV | |
| Standards/Approvals | UL | |
| IP Rating | IP65, IP66K, IP67 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YM8U13 | ||
Cable Length 2m | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Connector Gender A Male | ||
Connector Type A M8, Straight | ||
Number of Contacts A 3 | ||
Connector Gender B Unterminated | ||
Connector Type B Free Cable End | ||
Voltage 1.5kV | ||
Standards/Approvals UL | ||
IP Rating IP65, IP66K, IP67 | ||
- COO (Country of Origin):
- CZ
Overview
The Connecting cables feature a male M8, 3 pin, straight, A coded connector (Connection type head A) and flying leads on the other end (Connection type head B). The locking plug connector is designed with a screw connection for secure attachment. The connectors are made of TPU material in black, and the locking nut is constructed from nickel plated brass, providing durability and reliable electrical connections.
The specified tightening torque is 0.4 Nm, and the width across flats is 9 mm. The cable has a length of 2 meters and consists of 3 wires, featuring a PVC jacket material in grey. With a cable diameter of 4.5 mm and a conductor cross section of 0.25 mm².
At a glance
-
Your Benefit
Applications
Zones with chemicals
