SICK Female 5 way Right Angle to Free Cable End Connector Cable, 15 m
- RS Stock No.:
- 285-1516
- Mfr. Part No.:
- YG2A15-150C1BXLEAX
- Brand:
- SICK
Subtotal (1 unit)*
$204.21
(exc. GST)
$224.63
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $204.21 |
*price indicative
- RS Stock No.:
- 285-1516
- Mfr. Part No.:
- YG2A15-150C1BXLEAX
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YG2A15 | |
| Product Type | Connector Cable | |
| Jacket Colour | Purple | |
| Jacket Material | PUR | |
| Cable Length | 15m | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type A | Right Angle | |
| Connector Type B | Free Cable End | |
| Voltage | 1.5kV | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YG2A15 | ||
Product Type Connector Cable | ||
Jacket Colour Purple | ||
Jacket Material PUR | ||
Cable Length 15m | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type A Right Angle | ||
Connector Type B Free Cable End | ||
Voltage 1.5kV | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals UL | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
The connecting cables are engineered for flexible and reliable connectivity, featuring a female connector (M12, 5 pin, angled) on one end at Head A and Flying leads on the other end at Head B. The connectors are constructed with durable TPU material in a sleek black color, and the locking nut, made of zinc die cast and nickel plated material, ensures a secure connection with a tightening torque of 0.6 Nm and a width across flats of 13.
The 15 meter cable offers a 5 wire configuration, utilizing PUR (halogen free) material for enhanced durability. The violet-colored PUR jacket, with a diameter of 6.9 mm.
At a glance
-
