SICK Female 12 way Right Angle to Unterminated 6 way Free Cable End Connector Cable, 5.5 m

Subtotal (1 unit)*

$157.61

(exc. GST)

$173.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$157.61

*price indicative

RS Stock No.:
285-1191
Mfr. Part No.:
DOL-1306-W5M5
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

DOL

Jacket Colour

Black

Jacket Material

PVC

Cable Length

5.5m

Connector Gender A

Female

Connector Type A

Right Angle

Number of Contacts A

12

Connector Gender B

Unterminated

Number of Contacts B

6

Connector Type B

Free Cable End

Standards/Approvals

UL

IP Rating

IP65

Coding

DC

COO (Country of Origin):
DE

Overview


Connecting Cable is equipped with a female connector at Head A featuring a 6 pin, angled, DC coded design. Head B is designed with flying leads, offering flexibility in connection options.

With a diameter of 5 mm and a conductor cross section of 0.25 mm². It is a specially designed as a sensor and actuator cable which offering an IP65 enclosure rating for protection against dust and water.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy