SICK Female 4 way Right Angle to 4 way Flying Lead Connector Cable, 25 m
- RS Stock No.:
- 285-1166
- Mfr. Part No.:
- DOL-1204-W25MRN
- Brand:
- SICK
Subtotal (1 unit)*
$142.04
(exc. GST)
$156.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.04 |
*price indicative
- RS Stock No.:
- 285-1166
- Mfr. Part No.:
- DOL-1204-W25MRN
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | DOL | |
| Product Type | Connector Cable | |
| Cable Length | 25m | |
| Jacket Colour | Grey | |
| Jacket Material | Polypropylene | |
| Number of Contacts A | 4 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Flying Lead | |
| Voltage | 2.5kV | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | Ecolab | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series DOL | ||
Product Type Connector Cable | ||
Cable Length 25m | ||
Jacket Colour Grey | ||
Jacket Material Polypropylene | ||
Number of Contacts A 4 | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Number of Contacts B 4 | ||
Connector Type B Flying Lead | ||
Voltage 2.5kV | ||
IP Rating IP67, IP69K | ||
Standards/Approvals Ecolab | ||
- COO (Country of Origin):
- DE
Overview
Connecting Cable is equipped with a female connector at Head A featuring M12 specifications with a 4 pin, angled design. Head B is designed with flying leads, offering flexibility in connection options.
The locking nut is made of Stainless steel (V4A/1.4404), provides a secure fastening with a tightening torque of 1 Nm. With a diameter of 4.6 mm and a conductor cross section of 0.34 mm². It is a specially designed as a sensor and actuator cable which offering an IP67 and IP69K enclosure rating for protection against dust and water.
At a glance
-
Your Benefit
Applications
Hygienic and wash down zones
Drag chain operation
Related links
- SICK Female 12 way M12 25 m
- SICK Female 4 way M12 to Unterminated Sensor Actuator Cable, 25 m
- SICK Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 25 m
- SICK Female 12 way M12 25 m
- SICK Female 4 way M12 10 m
- SICK Female 4 way M12 5 m
- SICK Female 12 way M8 25 m
- SICK Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 25 m
