SICK Female 8 way JST, Straight to Unterminated Free Cable End Connector Cable, 500 mm

Subtotal (1 unit)*

$64.64

(exc. GST)

$71.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.64

*price indicative

RS Stock No.:
285-1154
Mfr. Part No.:
DOL-0J08-G0M5AA3
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

DOL

Cable Length

500mm

Jacket Material

PUR

Jacket Colour

Black

Connector Gender A

Female

Number of Contacts A

8

Connector Type A

JST, Straight

Connector Type B

Free Cable End

Connector Gender B

Unterminated

IP Rating

IP67

Standards/Approvals

UL

COO (Country of Origin):
DE

Overview


The Connecting cable assembly is equipped with Head A, featuring a straight 8 pin female connector with a JST interface. Head B is a cable designed for incremental applications, suitable for use in drag chain setups. The cable is constructed with PUR material, ensuring flexibility and durability.

It is halogen free, making it suitable for environments where minimizing halogen emissions is essential. The cable is shielded to protect against electromagnetic interference. With a configuration of 4 cores, each consisting of 2 conductors, and a cross sectional area of 0.15 mm², the cable has a diameter of 5.6 mm.

At a glance


-

Your Benefit


Applications


Drag chain operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy