Murrelektronik Limited Female 8 way Straight to Free Cable End Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

$136.78

(exc. GST)

$150.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$136.78

*price indicative

RS Stock No.:
284-6633
Mfr. Part No.:
7000-08961-6961000
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Series

7000

Product Type

Sensor Actuator Cable

Cable Length

10m

Jacket Material

PUR

Jacket Colour

Black

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts A

8

Connector Type B

Free Cable End

Voltage

30V

Standards/Approvals

DIN EN 61076-2-104

IP Rating

IP67

COO (Country of Origin):
CZ
The Murrelektronik Limited Sensor Actuator Cable features a M8 female connector with 0 degree A coding with cable sleeves. Encased in plastic housings, these cable exhibit good resistance to chemicals and oils.

Shaking protection

IP67 degree protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy