Murrelektronik Limited Female 8 way Straight to Free Cable End Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$85.23

(exc. GST)

$93.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.23

*price indicative

RS Stock No.:
284-6632
Mfr. Part No.:
7000-08961-6960500
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Sensor Actuator Cable

Series

7000

Cable Length

5m

Jacket Colour

Black

Jacket Material

PUR

Number of Contacts A

8

Connector Gender A

Female

Connector Type A

Straight

Connector Type B

Free Cable End

Voltage

30V

IP Rating

IP67

Standards/Approvals

DIN EN 61076-2-104

COO (Country of Origin):
CZ
The Murrelektronik Limited Sensor Actuator Cable features a M8 female connector with 0 degree A coding with cable sleeves. Encased in plastic housings, these cable exhibit good resistance to chemicals and oils.

Shaking protection

IP67 degree protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy