Lumberg Automation Male 3 way Straight to Free Cable End Connector Cable, 5 m

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
283-6451
Distrelec Article No.:
144-73-912
Mfr. Part No.:
PRKWT 5-56/5 M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Connector Cable

Series

PRKWT

Jacket Material

PVC

Jacket Colour

Orange

Cable Length

5m

Connector Gender A

Male

Number of Contacts A

3

Connector Type A

Straight

Connector Type B

Free Cable End

Voltage

60V

Standards/Approvals

UL

IP Rating

IP65

COO (Country of Origin):
DE
The M12 F&B Sensor/Actuator Single-Ended Cord set is designed with copper contacts plated with Cu/Au, a PVC contact bearer in orange color, and a PVC moulded body in orange. It features an attachment made of stainless steel and an EPDM black O-Ring. The cable consists of 5 0.34 mm² wires with an orange PVC jacket. With an IP65 and IP67 rating, this cord set is ideal for Sensor/Actuator applications with a rated voltage of 60V and rated current of 4A.

CuSn contact base material for durability

Cu/Au contact plating ensures reliable connections

Unshielded shielding for easy installation

Rated impulse voltage of 1.5 kV for added safety

Ambient temperature range from -25°C to +50°C for versatile applications

Orange PVC mould for high visibility and identification

Stainless steel attachment for secure coupling

5-wire cable with 0.34 mm² conductor size for optimal signal transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy