RS PRO Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$32.65

(exc. GST)

$35.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19$32.65
20 - 49$31.01
50 - 99$29.48
100 - 499$28.02
500 +$26.61

*price indicative

RS Stock No.:
174-7862
Distrelec Article No.:
304-04-038
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sensor Actuator Cable

Series

RS PRO

Cable Length

5m

Jacket Colour

Black

Jacket Material

PVC, PUR, Polypropylene

Connector Type A

Right Angle

Connector Gender A

Female

Number of Contacts A

5

Connector Type B

Unterminated

Voltage

60V ac/dc

Standards/Approvals

EN 60529

IP Rating

IP67

COO (Country of Origin):
DE
M12, 5 pole, 0°, male self wire connector

Knurled and hexagonal combination nut ensures secure connection

Integrated corrugated conduit locking system

Available in lengths:

2 Meters (RS 174-7861)

5 Metres (RS 174-7862)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy