HARTING Male 2 way Straight to Male 2 way Straight Cable, 200 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$73.27

(exc. GST)

$80.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1$73.27
2 - 2$70.35
3 - 4$67.63
5 - 9$65.11
10 +$62.80

*price indicative

RS Stock No.:
279-9855
Mfr. Part No.:
33280214002002
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

HARTING T1 Industrial

Product Type

Cable

Jacket Colour

Yellow

Jacket Material

PUR

Cable Length

200mm

Connector Gender A

Male

Number of Contacts A

2

Connector Type A

Straight

Connector Gender B

Male

Number of Contacts B

2

Connector Type B

Straight

Voltage

60V

Standards/Approvals

EN 60811-404, IEC 60332-1-2, IEC 63171-6

IP Rating

IP65, IP67

COO (Country of Origin):
LV
The HARTING cable assemblies which is pre assembled on both sides. It has Single Pair Ethernet coding and screw locking. It is Halogen free, oil resistant and flame retardant.

Fully shielded

Crimp termination

IP65 and IP67 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy