HARTING Male 2 way Straight to Male 2 way Straight Cable, 20 m
- RS Stock No.:
- 279-9880
- Mfr. Part No.:
- 33281414002200
- Brand:
- HARTING
Get a bulk buy discount
Add 2 more to save $19.34
View bulk pricing optionsSubtotal (1 unit)*
$242.25
(exc. GST)
$266.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $242.25 | - |
| 2 - 2 | $232.58 | $19.34 |
| 3 - 3 | $223.63 | $55.86 |
| 4 - 4 | $215.33 | $107.68 |
| 5 + | $207.65 | $173.00 |
*price indicative
- RS Stock No.:
- 279-9880
- Mfr. Part No.:
- 33281414002200
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | HARTING T1 Industrial | |
| Product Type | Cable | |
| Jacket Colour | Yellow | |
| Jacket Material | PUR | |
| Cable Length | 20m | |
| Number of Contacts A | 2 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Number of Contacts B | 2 | |
| Connector Gender B | Male | |
| Voltage | 60V | |
| Standards/Approvals | EN 60811-404, IEC 60332-1-2, IEC 63171-6 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series HARTING T1 Industrial | ||
Product Type Cable | ||
Jacket Colour Yellow | ||
Jacket Material PUR | ||
Cable Length 20m | ||
Number of Contacts A 2 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Number of Contacts B 2 | ||
Connector Gender B Male | ||
Voltage 60V | ||
Standards/Approvals EN 60811-404, IEC 60332-1-2, IEC 63171-6 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- LV
The HARTING cable assemblies which is pre assembled on both sides. It has Single Pair Ethernet coding and screw locking. It is Halogen free, oil resistant and flame retardant.
Fully shielded
Crimp termination
IP65 and IP67 degree of protection
Related links
- HARTING Male Straight to Male 2 way Straight Cable, 20 m
- HARTING Male 2 way Straight to Male 2 way Straight Cable, 2 m
- HARTING Male 2 way Straight to Male 2 way Straight Cable, 30 m
- HARTING Male 2 way Straight to Male 2 way Straight Cable, 40 m
- HARTING Male 2 way Straight to Male 2 way Straight Cable, 1 m
- HARTING Male 2 way Straight to Male 2 way Straight Cable, 10 m
- HARTING Male 2 way Straight to Male 2 way Straight Cable, 3 m
- HARTING Male 2 way Straight to Male 2 way Straight Cable, 7.5 m
