WAGO Male 5 way M12, Right Angle to Unterminated Free End Actuator/Sensor Cable, 5 m

Subtotal (1 unit)*

$78.09

(exc. GST)

$85.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.09

*price indicative

RS Stock No.:
279-3264
Mfr. Part No.:
756-5312/050-050
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Actuator/Sensor Cable

Series

756

Cable Length

5m

Jacket Colour

Black

Jacket Material

Polyurethane

Connector Type A

M12, Right Angle

Connector Gender A

Male

Number of Contacts A

5

Connector Type B

Free End

Connector Gender B

Unterminated

Voltage

250V

Standards/Approvals

Underwriters Laboratories Inc. UL 2238

IP Rating

IP67

COO (Country of Origin):
HU
The WAGO sensor or actuator cable is suitable for drag chains. It is high resistance to microbes, hydrolysis, oil, chemicals and UV radiation.

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy