WAGO Male 4 way Straight to Male USB Type A Actuator/Sensor Cable, 1 m

Subtotal (1 unit)*

$143.21

(exc. GST)

$157.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$143.21

*price indicative

RS Stock No.:
279-3245
Mfr. Part No.:
756-4101/042-030
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Actuator/Sensor Cable

Series

756

Cable Length

1m

Jacket Colour

Blue

Connector Type A

Straight

Number of Contacts A

4

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

USB Type A

IP Rating

IP67

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The WAGO connecting cable operates at temperature ranging from -25 to +80 °C.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy