WAGO Female 3 way Right Angle to Male 3 way M8 Actuator/Sensor Cable, 1 m
- RS Stock No.:
- 279-3256
- Mfr. Part No.:
- 756-5204/030-010
- Brand:
- WAGO
Subtotal (1 unit)*
$61.47
(exc. GST)
$67.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.47 |
*price indicative
- RS Stock No.:
- 279-3256
- Mfr. Part No.:
- 756-5204/030-010
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Actuator/Sensor Cable | |
| Series | 756 | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type B | M8 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Male | |
| Voltage | 60V | |
| Standards/Approvals | RoHS, UL 2238 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Actuator/Sensor Cable | ||
Series 756 | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type B M8 | ||
Number of Contacts B 3 | ||
Connector Gender B Male | ||
Voltage 60V | ||
Standards/Approvals RoHS, UL 2238 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The WAGO sensor or actuator cable is suitable for drag chains. It is high resistance to microbes, hydrolysis, oil, chemicals and UV radiation.
Halogen free
RoHS compliant
Related links
- WAGO Female 3 way M8 Straight Actuator/Sensor Cable, 1 m
- WAGO Female 3 way Right Angle to Male 3 way Straight Actuator/Sensor Cable, 1 m
- WAGO Female 3 way Straight to Male 3 way Straight Actuator/Sensor Cable, 1 m
- WAGO Female 3 way M12 1 m
- WAGO Female 4 way M8 Straight Actuator/Sensor Cable, 1 m
- WAGO Female 3 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 1.5 m
- WAGO Female 3 way Right Angle to Male 3 way Straight Actuator/Sensor Cable, 2 m
- WAGO Female 3 way M12 Straight Actuator/Sensor Cable, 2 m
