WAGO Female 3 way Straight to Male 3 way Straight Actuator/Sensor Cable, 1 m

Subtotal (1 unit)*

$58.94

(exc. GST)

$64.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.94

*price indicative

RS Stock No.:
279-3252
Mfr. Part No.:
756-5201/030-010
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

756

Product Type

Actuator/Sensor Cable

Jacket Colour

Black

Jacket Material

PUR

Cable Length

1m

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

3

Number of Contacts B

3

Connector Gender B

Male

Connector Type B

Straight

Voltage

60V

Standards/Approvals

RoHS, UL

IP Rating

IP67

COO (Country of Origin):
DE
The WAGO sensor or actuator cable is suitable for drag chains. It is high resistance to microbes, hydrolysis, oil, chemicals and UV radiation.

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy