WAGO Female 12 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 15 m

Subtotal (1 unit)*

$469.50

(exc. GST)

$516.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$469.50

*price indicative

RS Stock No.:
279-3233
Mfr. Part No.:
756-3202/120-150
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Actuator/Sensor Cable

Series

756

Jacket Colour

Black

Cable Length

15m

Jacket Material

PUR

Connector Type A

Right Angle

Connector Gender A

Female

Number of Contacts A

12

Connector Type B

Unterminated

Connector Gender B

Unterminated

Voltage

300V

Standards/Approvals

RoHS

IP Rating

IP67

COO (Country of Origin):
DE
The WAGO connecting cable operates at temperature ranging from -25 to +80 °C.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy