Lumberg Automation Female 4 way M12, Right Angle to Sensor Actuator Cable, 2 m
- RS Stock No.:
- 278-8520
- Distrelec Article No.:
- 144-73-909
- Mfr. Part No.:
- 11436
- Brand:
- Lumberg Automation
Subtotal (1 unit)*
$29.23
(exc. GST)
$32.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.23 |
*price indicative
- RS Stock No.:
- 278-8520
- Distrelec Article No.:
- 144-73-909
- Mfr. Part No.:
- 11436
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKWT | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Orange | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | M12, Right Angle | |
| Voltage | 230V ac, 250V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | UL 2238, IEC 61076-2-101, cURus | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKWT | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Orange | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A M12, Right Angle | ||
Voltage 230V ac, 250V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals UL 2238, IEC 61076-2-101, cURus | ||
RoHS Status: Not Applicable
The Lumberg Automation M12 standard sensor or actuator cordset. It is A coded and has translucent body.
Unshielded
Nickel plated
Related links
- Lumberg Automation Female 4 way M12 5 m
- Lumberg Automation Female 12 way M12 2 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 12 way M12 5 m
- Lumberg Automation Male M12 to Female 4 way M12 Sensor Actuator Cable, 2 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- Lumberg Automation Female 4 way M8 Unterminated Sensor Actuator Cable, 2 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
