Festo Female 3 way M8, Straight to Unterminated 3 way Cable Cable, 5 m

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
273-9613
Mfr. Part No.:
NEBB-M8G3-P-5-LE3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Cable

Jacket Colour

Grey

Cable Length

5m

Jacket Material

Polyvinyl Chloride

Connector Type A

M8, Straight

Connector Gender A

Female

Number of Contacts A

3

Number of Contacts B

3

Connector Gender B

Unterminated

Connector Type B

Cable

Voltage

60V

Standards/Approvals

ATEX, EN 60947-5-2, EN 61076-2-104

IP Rating

IP65, IP68, IP69K

Model Number

8066659

COO (Country of Origin):
TR

Festo NEBA Series Cable, 5m Length, 3 Cores - NEBB-M8G3-P-5-LE3, Numeric Part Number:8066659


This cable is designed for reliable connections in automation and control applications, featuring a length of 5m and a 3-core structure. Constructed from high-quality materials like PUR and PVC, the cable supports efficient performance in adverse environments. With a straight M8 connector on one end and unterminated on the other, it is versatile for various installations.

Features & Benefits


• Designed with a 3-core structure for improved signal integrity

• IP65, IP68, and IP69K ratings ensure protection against dust and water

• Flame-retardant properties enhance safety in critical usage

• Oil-resistant capabilities suitable for harsh industrial conditions

• Rated for temperatures from -40°C to +85°C for versatility

Applications


• Utilised in field device connections for automated systems

• Ideal for static requiring robust electrical connections

• Appropriate for use in environments with potential explosion hazards

• Often used in mechanical and electrical industries for control systems

What are the operational voltage limits for this cable?


It supports AC and DC operational voltage ranges of up to 60V, offering flexibility in different system requirements.

How does the cable's construction contribute to its durability?


The use of PUR and PVC materials provides excellent resistance to oils and chemicals, alongside high resistance to bending and temperature variations, enhancing its longevity in demanding environments.

In which environments is this cable particularly effective?


It is designed for industrial settings where dust and moisture are concerns, with a degree of protection that meets demanding environmental standards, making it suitable for manufacturing and automated processes.

Related links