Phoenix Contact Male Threaded to Female M12 Actuator/Sensor Cable, 5 m

Subtotal (1 pack of 10 units)*

$830.21

(exc. GST)

$913.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$83.021$830.21

*price indicative

RS Stock No.:
265-7321
Mfr. Part No.:
1693092
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Jacket Colour

Black, Grey

Cable Length

5m

Jacket Material

PUR

Connector Type A

Threaded

Connector Gender A

Male

Connector Gender B

Female

Connector Type B

M12

Standards/Approvals

cULus, EAC, UL

IP Rating

IP67

COO (Country of Origin):
PL
The Phoenix Contact sensor/actuator cable has 5 position, PUR halogen-free and M12 thread with 5 m cable length.

CuSn contact material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy