Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable, 3 m
- RS Stock No.:
- 197-2840
- Mfr. Part No.:
- 60002 RKTS 8-299/3 M
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$86.82
(exc. GST)
$95.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $86.82 | - |
| 5 + | $78.14 | 9% |
*price indicative
- RS Stock No.:
- 197-2840
- Mfr. Part No.:
- 60002 RKTS 8-299/3 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RKT | |
| Cable Length | 3m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP69K | |
| Standards/Approvals | RoHS Compliant, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RKT | ||
Cable Length 3m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP69K | ||
Standards/Approvals RoHS Compliant, UL | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Sensor Actuator Cable, A Coded, 30V AC/DC Voltage Rating - RKT Series - 60002 RKTS 8-299/3 M
Make sure signals stay on the straight and narrow with this 3-metre sensor actuator cable from Belden Lumberg Automation. One end is unterminated and the other end features an A-coded M12 connector for hooking up to industry-standard automation devices. A screw-on coupling stops the connector from being unplugged, cutting out downtime. It's durable for at least 100 mating cycles, to keep your network adaptable without compromising on reliability.
Features & Benefits
• Operating temperature between -40°C and +90°C means it's well-suited to plant applications
• Withstands 2 million bending cycles to keep your system going strong
• PUR jacket ensures it's resistant to oils and chemicals
• Wire mesh shielding to protect against interference
Applications
• Industrial automation
• Construction machinery
• Safety systems
What's the IP rating of this sensor-actuator cable?
This cable has an IP69K rating, meaning you can be sure it's dust-tight and stands up to powerful, high-temperature water jets.
Related links
- Lumberg Automation Female 8 way Straight to Female Unterminated Sensor Actuator Cable, 20 m
- Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable
- Lumberg Automation Female 8 way Straight to Female Unterminated Sensor Actuator Cable, 15 m
- Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Lumberg Automation Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 1 m
- Lumberg Automation Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 600 mm
- Lumberg Automation Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 5 m
